Add To Favorites
CL10B154KB8VPNC 0.15µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.12900 $1.29
100 0.06050 $6.05
500 0.04242 $21.21
1,000 0.03512 $35.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6514-1-ND
Copy   1276-6514-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B154KB8VPNC

Copy   CL10B154KB8VPNC
Description CAP CER 0.15UF 50V X7R 0603
Copy   CAP CER 0.15UF 50V X7R 0603
Detailed Description

0.15µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.15µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6514-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6514-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.02601
  • Digi-Reel® ? : 1276-6514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

01:46:46 1/17/2019