USD
Favorite

CL10B105KO8VPNC 1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
1,652,153 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.13600 $1.36
50 0.07720 $3.86
100 0.06390 $6.39
500 0.04484 $22.42
1,000 0.03712 $37.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6613-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,652,000 - Immediate
  • Unit Price: $0.02867
  • Digi-Reel®  : 1276-6613-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,652,153 - Immediate
  • Unit Price: Digi-Reel®

CL10B105KO8VPNC

Datasheet
Digi-Key Part Number 1276-6613-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10B105KO8VPNC
Copy  
Description CAP CER 1UF 16V X7R 0603
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6613-1