Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09300 $0.93
100 0.04370 $4.37
500 0.03066 $15.33
1,000 0.02538 $25.38
2,500 0.02362 $59.04
5,000 0.02161 $108.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6994-6-ND
Copy   1276-6994-6-ND
Quantity Available 65,088
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B104KB85PNL

Copy   CL10B104KB85PNL
Description CAP CER 0.1UF 50V X7R 0603
Copy   CAP CER 0.1UF 50V X7R 0603
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Documents & Media
Datasheets CL10B104KB85PNL Spec
MLCC Catalog
Environmental Information MLCC RoHS Compliance
Online Catalog CL Series, General Purpose
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6994-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6994-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.01661
  • Cut Tape (CT) ? : 1276-6994-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 65,088 - Immediate
  • Unit Price: $0.15000

11:41:32 5/19/2019