Add To Favorites
CL10B102KB8SFNC 1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04600 $0.46
100 0.02030 $2.03
500 0.01450 $7.25
1,000 0.01139 $11.39
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1916-1-ND
Copy   1276-1916-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10B102KB8SFNC

Copy   CL10B102KB8SFNC
Description CAP CER 1000PF 50V X7R 0603
Copy   CAP CER 1000PF 50V X7R 0603
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy   1000pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-5278-1-ND 06031C102JAZ2A AVX Corporation Cut Tape (CT) ? 338 - Immediate
8,000 - Factory Stock ?
$0.34000 1 Not applicable
478-3526-1-ND 06035C102KAZ2A AVX Corporation Cut Tape (CT) ? 40,000 - Immediate
$0.30000 1 Not applicable
399-13147-1-ND C0603X102K2RAC7867 KEMET Cut Tape (CT) ? 17,850 - Immediate
$0.59000 1 Not applicable
399-5348-1-ND C0603X102K5RACTU KEMET Cut Tape (CT) ? 40,000 - Immediate
$0.45000 1 Not applicable
445-15923-1-ND C1608X7R1H102K080AE TDK Corporation Cut Tape (CT) ? 2,711 - Immediate
$0.23000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1916-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1916-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-1916-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

15:05:43 12/10/2018