Add To Favorites
CL05F104ZA5NNNC 0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
100 0.01890 $1.89
500 0.01348 $6.74
1,000 0.01059 $10.59
2,500 0.00962 $24.06
5,000 0.00886 $44.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1739-1-ND
Copy   1276-1739-1-ND
Quantity Available 1,101,043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05F104ZA5NNNC

Copy   CL05F104ZA5NNNC
Description CAP CER 0.1UF 25V Y5V 0402
Copy   CAP CER 0.1UF 25V Y5V 0402
Detailed Description

0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy   0.1µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance -20%, +80%
Voltage - Rated 25V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1739-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1739-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,090,000 - Immediate
  • Unit Price: $0.00704
  • Digi-Reel® ? : 1276-1739-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,101,043 - Immediate
  • Unit Price: Digi-Reel®

18:42:37 1/19/2019