Add To Favorites
CL05C510JB5NNNC 51pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03900 $0.39
100 0.01750 $1.75
500 0.01246 $6.23
1,000 0.00980 $9.80
2,500 0.00891 $22.27
5,000 0.00819 $40.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1704-1-ND
Copy   1276-1704-1-ND
Quantity Available 66,480
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05C510JB5NNNC

Copy   CL05C510JB5NNNC
Description CAP CER 51PF 50V C0G/NP0 0402
Copy   CAP CER 51PF 50V C0G/NP0 0402
Detailed Description

51pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   51pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 51pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1704-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1704-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00651
  • Digi-Reel® ? : 1276-1704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,480 - Immediate
  • Unit Price: Digi-Reel®

00:46:24 1/16/2019