Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL05C390JB5NNND-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL05C390JB5NNND

Description CAP CER 39PF 50V NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

39pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1687-2-ND CL05C390JB5NCNC Samsung Electro-Mechanics Tape & Reel (TR) ? 10,000 - Immediate
$0.00427 10,000  Non-Stock ?
490-6235-2-ND GRM1555C1H390GA01D Murata Electronics North America Tape & Reel (TR) ? 0
$0.00945 10,000
445-13800-2-ND C1005NP01H390J050BA TDK Corporation Tape & Reel (TR) ? 10,000 - Immediate
$0.01838 10,000
445-1242-2-ND C1005C0G1H390J050BA TDK Corporation Tape & Reel (TR) ? 50,000 - Immediate
$0.00840 10,000
490-5871-2-ND GRM1555C1H390JA01D Murata Electronics North America Tape & Reel (TR) ? 390,000 - Immediate
$0.00604 10,000
399-17380-2-ND C0402C390F5GAC7867 KEMET Tape & Reel (TR) ? 10,000 - Immediate
$0.40578 10,000
478-7879-2-ND 04025A390FAT2A AVX Corporation Tape & Reel (TR) ? 0
$0.14875 10,000
490-7306-2-ND GRM1555C2A390JA01D Murata Electronics North America Tape & Reel (TR) ? 30,000 - Immediate
$0.01286 10,000
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 39pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 50,000

18:37:11 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00234 $467.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback