Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL05C300JB5NNND-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL05C300JB5NNND

Description CAP CER 30PF 50V NP0 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

30pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1681-2-ND CL05C300JB5NCNC Samsung Electro-Mechanics Tape & Reel (TR) ? 20,000 - Immediate
$0.00901 10,000
1276-1682-2-ND CL05C300JB5NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 60,000 - Immediate
$0.00492 10,000
490-10687-2-ND GRM1555C1H300FA01D Murata Electronics North America Tape & Reel (TR) ? 0
$0.01826 10,000
399-7785-2-ND C0402C300J5GACTU KEMET Tape & Reel (TR) ? 50,000 - Immediate
$0.07392 10,000
490-5935-2-ND GRM1555C1H300JA01D Murata Electronics North America Tape & Reel (TR) ? 120,000 - Immediate
$0.00901 10,000
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 30pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 50,000

15:27:39 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00212 $423.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback