Add To Favorites
CL05C2R2CB5NNNC 2.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03400 $0.34
100 0.01540 $1.54
500 0.01114 $5.57
1,000 0.00888 $8.88
2,500 0.00814 $20.34
5,000 0.00753 $37.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1271-1-ND
Copy   1276-1271-1-ND
Quantity Available 682,945
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05C2R2CB5NNNC

Copy   CL05C2R2CB5NNNC
Description CAP CER 2.2PF 50V C0G/NP0 0402
Copy   CAP CER 2.2PF 50V C0G/NP0 0402
Detailed Description

2.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   2.2pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2pF
Tolerance ±0.25pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1271-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1271-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 680,000 - Immediate
  • Unit Price: $0.00604
  • Digi-Reel® ? : 1276-1271-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 682,945 - Immediate
  • Unit Price: Digi-Reel®

01:10:55 1/20/2019