Add To Favorites
CL05C201JB5NNNC 200pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
100 0.02610 $2.61
500 0.01864 $9.32
1,000 0.01464 $14.64
2,500 0.01331 $33.28
5,000 0.01225 $61.24
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1662-1-ND
Copy   1276-1662-1-ND
Quantity Available 98,318
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05C201JB5NNNC

Copy   CL05C201JB5NNNC
Description CAP CER 200PF 50V C0G/NP0 0402
Copy   CAP CER 200PF 50V C0G/NP0 0402
Detailed Description

200pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   200pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1662-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1662-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: $0.01118
  • Digi-Reel® ? : 1276-1662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,318 - Immediate
  • Unit Price: Digi-Reel®

01:32:31 12/17/2018