Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09100 $0.91
100 0.04290 $4.29
500 0.03004 $15.02
1,000 0.02488 $24.88
2,500 0.02315 $57.88
5,000 0.02118 $105.91
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-1634-6-ND
Copy   1276-1634-6-ND
Quantity Available 24,381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05C102JA5NNNC

Copy   CL05C102JA5NNNC
Description CAP CER 1000PF 25V C0G/NP0 0402
Copy   CAP CER 1000PF 25V C0G/NP0 0402
Detailed Description

1000pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   1000pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1634-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1634-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.01499
  • Cut Tape (CT) ? : 1276-1634-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,381 - Immediate
  • Unit Price: $0.13000

18:38:35 5/19/2019