Add To Favorites
CL05C080DB5NNNC 8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04600 $0.46
100 0.02070 $2.07
500 0.01504 $7.52
1,000 0.01198 $11.98
2,500 0.01097 $27.42
5,000 0.01016 $50.78
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1615-1-ND
Copy   1276-1615-1-ND
Quantity Available 311,206
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05C080DB5NNNC

Copy   CL05C080DB5NNNC
Description CAP CER 8PF 50V C0G/NP0 0402
Copy   CAP CER 8PF 50V C0G/NP0 0402
Detailed Description

8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   8pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 8pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1615-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1615-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 310,000 - Immediate
  • Unit Price: $0.00814
  • Digi-Reel® ? : 1276-1615-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 311,206 - Immediate
  • Unit Price: Digi-Reel®

18:50:31 1/15/2019