Add To Favorites
CL05C030BB5NNNC 3pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04100 $0.41
100 0.01850 $1.85
500 0.01344 $6.72
1,000 0.01070 $10.70
2,500 0.00979 $24.48
5,000 0.00906 $45.32
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1597-1-ND
Copy   1276-1597-1-ND
Quantity Available 390,148
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05C030BB5NNNC

Copy   CL05C030BB5NNNC
Description CAP CER 3PF 50V C0G/NP0 0402
Copy   CAP CER 3PF 50V C0G/NP0 0402
Detailed Description

3pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy   3pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1597-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1597-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 380,000 - Immediate
  • Unit Price: $0.00725
  • Digi-Reel® ? : 1276-1597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 390,148 - Immediate
  • Unit Price: Digi-Reel®

05:30:42 1/22/2019