Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150,000 0.00354 $531.56
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL05B472KB5NNND-ND
Copy   CL05B472KB5NNND-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05B472KB5NNND

Copy   CL05B472KB5NNND
Description CAP CER 4700PF 50V X7R 0402
Copy   CAP CER 4700PF 50V X7R 0402
Detailed Description

4700pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   4700pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
478-5767-2-ND 04025C472JAT2A AVX Corporation Tape & Reel (TR) ? 40,000 - Immediate
$0.08769 10,000 Tariff Applied ?
709-1138-2-ND 500R07W472KV4T Johanson Dielectrics Inc. Tape & Reel (TR) ? 100,000 - Immediate
$0.02061 10,000 Tariff Applied ?
311-1418-2-ND CC0402KRX7R9BB472 Yageo Tape & Reel (TR) ? 100,000 - Immediate
$0.00590 10,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000

08:48:58 12/11/2018