Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03500 $0.35
100 0.01550 $1.55
500 0.01130 $5.65
1,000 0.00900 $9.00
2,500 0.00824 $20.59
5,000 0.00763 $38.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1571-1-ND
Copy   1276-1571-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05B472KA5NNNC

Copy   CL05B472KA5NNNC
Description CAP CER 4700PF 25V X7R 0402
Copy   CAP CER 4700PF 25V X7R 0402
Detailed Description

4700pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   4700pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
587-1222-1-ND TMK105B7472KV-F Taiyo Yuden Cut Tape (CT) ? 53 - Immediate
$0.10000 1 Tariff Applied ?
311-1418-1-ND CC0402KRX7R9BB472 Yageo Cut Tape (CT) ? 100,000 - Immediate
$0.10000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1571-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1571-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.00610
  • Digi-Reel® ? : 1276-1571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

11:23:41 12/15/2018