Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1569-1-ND
Copy   1276-1569-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05B472KA5NCNC

Copy   CL05B472KA5NCNC
Description CAP CER 4700PF 25V X7R 0402
Copy   CAP CER 4700PF 25V X7R 0402
Detailed Description

4700pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   4700pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1567-1-ND CL05B472JA5NNNC Samsung Electro-Mechanics Cut Tape (CT) ? 0
$0.10000 1
1276-1570-1-ND CL05B472KA5NFNC Samsung Electro-Mechanics Cut Tape (CT) ? 119 - Immediate
$0.10000 1  Non-Stock ?
490-11421-1-ND GRM155R71E472KA01J Murata Electronics North America Cut Tape (CT) ? 24,750 - Immediate
$0.10000 1
709-1138-1-ND 500R07W472KV4T Johanson Dielectrics Inc. Cut Tape (CT) ? 100,000 - Immediate
$0.14000 1
490-8259-1-ND GRM155R71H472KA01J Murata Electronics North America Cut Tape (CT) ? 39,426 - Immediate
$0.10000 1
445-1258-1-ND C1005X7R1H472K050BA TDK Corporation Cut Tape (CT) ? 5 - Immediate
$0.10000 1
478-6195-1-ND 04023C472KAT2A AVX Corporation Cut Tape (CT) ? 34 - Immediate
$0.15000 1
490-1309-1-ND GRM155R71E472KA01D Murata Electronics North America Cut Tape (CT) ? 23,136 - Immediate
$0.10000 1
490-3885-1-ND GRM155R72A472KA01D Murata Electronics North America Cut Tape (CT) ? 2 - Immediate
$0.10000 1
399-8968-1-ND C0402C472J5RACTU KEMET Cut Tape (CT) ? 7,429 - Immediate
$0.49000 1
Documents & Media
Datasheets CL05B472KA5NCNC Spec
MLCC Catalog
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1569-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1569-2-ND
  • Minimum Quantity: 200,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

21:13:15 11/13/2018