Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05300 $0.53
100 0.02370 $2.37
500 0.01692 $8.46
1,000 0.01330 $13.30
2,500 0.01209 $30.23
5,000 0.01112 $55.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6683-1-ND
Copy   1276-6683-1-ND
Quantity Available 3,034
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05B333KO5VPNC

Copy   CL05B333KO5VPNC
Description CAP CER 0.033UF 16V X7R 0402
Copy   CAP CER 0.033UF 16V X7R 0402
Detailed Description

0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   0.033µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6683-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6683-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-6683-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,034 - Immediate
  • Unit Price: Digi-Reel®

12:25:18 12/18/2018