Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL05B333KO5NNND-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL05B333KO5NNND

Description CAP CER 0.033UF 16V X7R 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

0.033µF 16V Ceramic Capacitor X7R 0402 (1005 Metric) 0.039" L x 0.020" W (1.00mm x 0.50mm)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1553-2-ND CL05B333JO5NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 20,000 - Immediate
$0.01935 10,000
445-13919-2-ND C1005X7R1V333K050BB TDK Corporation Tape & Reel (TR) ? 10,000 - Immediate
$0.01470 10,000
478-10176-2-ND 0402YC333KAT2A AVX Corporation Tape & Reel (TR) ? 10,000 - Immediate
$0.08313 10,000
399-7790-2-ND C0402C333K3RACTU KEMET Tape & Reel (TR) ? 10,000 - Immediate
$0.05463 10,000
399-8964-2-ND C0402C333J4RACTU KEMET Tape & Reel (TR) ? 70,000 - Immediate
$0.10920 10,000
445-7334-2-ND C1005X7R1H333K050BB TDK Corporation Tape & Reel (TR) ? 40,000 - Immediate
$0.01523 10,000
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.033µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 50,000

18:33:14 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00223 $446.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback