Add To Favorites
Product Overview
Digi-Key Part Number CL05B331KB5NNND-ND
Copy   CL05B331KB5NNND-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05B331KB5NNND

Copy   CL05B331KB5NNND
Description CAP CER 330PF 50V X7R 0402
Copy   CAP CER 330PF 50V X7R 0402
Detailed Description

330pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy   330pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150,000 0.00387 $580.08
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

22:20:46 9/22/2018