Add To Favorites
CL05A334KQ5NNNC 0.33µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09900 $0.99
100 0.04520 $4.52
500 0.03276 $16.38
1,000 0.02611 $26.11
2,500 0.02390 $59.74
5,000 0.02213 $110.63
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1473-1-ND
Copy   1276-1473-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL05A334KQ5NNNC

Copy   CL05A334KQ5NNNC
Description CAP CER 0.33UF 6.3V X5R 0402
Copy   CAP CER 0.33UF 6.3V X5R 0402
Detailed Description

0.33µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy   0.33µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1473-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1473-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.01771
  • Digi-Reel® ? : 1276-1473-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

11:10:43 1/17/2019