USD
Favorite

Price & Procurement
44,180 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.24800 $2.48
100 0.14880 $14.88
500 0.11160 $55.80
1,000 0.09424 $94.24
2,500 0.08928 $223.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-7064-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.06901
  • Digi-Reel®  : 1276-7064-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,180 - Immediate
  • Unit Price: Digi-Reel®

CL05A156MQ5Q6J8

Datasheet
Digi-Key Part Number 1276-7064-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05A156MQ5Q6J8
Copy  
Description CAP CER 15UF 6.3V X5R 0402
Copy  
Detailed Description

15µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-7064-1