Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL03C3R9BA3GNND-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL03C3R9BA3GNND

Description CAP CER 3.9PF 25V NP0 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3.9pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1416-2-ND CL03C3R9BA3GNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 20,000 - Immediate
$0.00744 10,000  Non-Stock ?
490-11330-2-ND GRM0335C1H3R9BA01D Murata Electronics North America Tape & Reel (TR) ? 120,000 - Immediate
$0.00264 15,000
490-12679-2-ND GRM0335C1E3R9BA01D Murata Electronics North America Tape & Reel (TR) ? 90,000 - Immediate
$0.00264 15,000
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3.9pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 50,000

13:59:35 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150,000 0.00257 $385.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback