• Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL03C3R6CA3GNNH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL03C3R6CA3GNNH

Description CAP CER 3.6PF 25V NP0 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.6pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Documents & Media
Datasheets CL Series, MLCC Datasheet
CL03C3R6CA3GNNH Spec Sheet
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 3.6pF
Tolerance ±0.25pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 15,000

22:50:25 5/22/2018

Send Feedback