Add To Favorites
CL03C1R3BA3GNNH 1.3pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Overview
Digi-Key Part Number CL03C1R3BA3GNNH-ND
Copy   CL03C1R3BA3GNNH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03C1R3BA3GNNH

Copy   CL03C1R3BA3GNNH
Description CAP CER 1.3PF 25V NP0 0201
Copy   CAP CER 1.3PF 25V NP0 0201
Detailed Description

1.3pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy   1.3pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Documents & Media
Datasheets CL Series, MLCC Datasheet
CL03C1R3BA3GNNH Spec
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1.3pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900,000 0.00292 $2,629.69
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

14:04:09 9/22/2018