Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL03C0R5BA3GNNH-ND
Quantity Available 0

Manufacturer Part Number


Description CAP CER 0.5PF 25V NP0 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.5pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-6110-2-ND GRM0335C1ER50BA01D Murata Electronics North America Tape & Reel (TR) ? 45,000 - Immediate
$0.00299 15,000
Documents & Media
Datasheets CL Series, MLCC Datasheet
CL03C0R5BA3GNNH Spec Sheet
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.5pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Additional Resources
Standard Package ? 15,000

08:13:36 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
900,000 0.00269 $2,419.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback