Add To Favorites
  • Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
Product Overview
Digi-Key Part Number CL03C0R3BA3GNNH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL03C0R3BA3GNNH

Description CAP CER 0.3PF 25V NP0 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.3pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-7231-2-ND GRM0335C2AR30BA01D Murata Electronics North America Tape & Reel (TR) ? 15,000 - Immediate
$0.00770 15,000
490-11306-2-ND GRM0335C1ER30BA01D Murata Electronics North America Tape & Reel (TR) ? 90,000 - Immediate
$0.00264 15,000
Documents & Media
Datasheets CL Series, MLCC Datasheet
CL03C0R3BA3GNNH Spec Sheet
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 0.3pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 15,000

19:19:02 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900,000 0.00257 $2,314.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback