• Current market demand for these product types have resulted in fluctuating and extending lead times. Lead times may differ.
  • Non-Stock ?
  • Due to temporary constrained supply, Digi-Key is unable to accept backorders at this time.
Product Overview
Digi-Key Part Number CL03C010BA3GNNH-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CL03C010BA3GNNH

Description CAP CER 1PF 25V NP0 0201
Detailed Description

1pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1361-2-ND CL03C010BA3GNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 100,000 - Immediate
$0.01575 10,000
478-10768-2-ND 02013A1R0BAT2A AVX Corporation Tape & Reel (TR) ? 45,000 - Immediate
$0.11625 15,000
490-11284-2-ND GRM0335C1E1R0BA01D Murata Electronics North America Tape & Reel (TR) ? 150,000 - Immediate
$0.00325 15,000
Documents & Media
Datasheets CL Series, MLCC Datasheet
CL03C010BA3GNNH Spec
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

10:15:31 8/20/2018

Send Feedback