Add To Favorites
CL03B821KO3NNNH 820pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900,000 0.01181 $10,631.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL03B821KO3NNNH-ND
Copy   CL03B821KO3NNNH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03B821KO3NNNH

Copy   CL03B821KO3NNNH
Description CAP CER 820PF 16V X7R 0201
Copy   CAP CER 820PF 16V X7R 0201
Detailed Description

820pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy   820pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Documents & Media
Datasheets CL Series, MLCC Datasheet
CL03B821KO3NNNH Spec
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 820pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

07:53:53 1/24/2019