Add To Favorites
CL03B472KP3NNNH 4700pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900,000 0.01181 $10,631.25
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL03B472KP3NNNH-ND
Copy   CL03B472KP3NNNH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03B472KP3NNNH

Copy   CL03B472KP3NNNH
Description CAP CER 4700PF 10V X7R 0201
Copy   CAP CER 4700PF 10V X7R 0201
Detailed Description

4700pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy   4700pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-1355-2-ND CL03B472KP3NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 100,000 - Immediate
$0.01725 10,000
311-1405-2-ND CC0201KRX7R6BB472 Yageo Tape & Reel (TR) ? 150,000 - Immediate
$0.00598 15,000
490-3192-2-ND GRM033R71A472KA01D Murata Electronics North America Tape & Reel (TR) ? 150,000 - Immediate
$0.00525 15,000
Documents & Media
Datasheets CL Series, MLCC Datasheet
CL03B472KP3NNNH Spec
MLCC Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15,000

01:26:01 11/19/2018