Add To Favorites
CL03B222KP3NNNC 2200pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.09700 $0.97
100 0.04400 $4.40
500 0.03190 $15.95
1,000 0.02545 $25.45
2,500 0.02329 $58.22
5,000 0.02156 $107.82
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1349-1-ND
Copy   1276-1349-1-ND
Quantity Available 334,879
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03B222KP3NNNC

Copy   CL03B222KP3NNNC
Description CAP CER 2200PF 10V X7R 0201
Copy   CAP CER 2200PF 10V X7R 0201
Detailed Description

2200pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy   2200pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1349-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1349-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 330,000 - Immediate
  • Unit Price: $0.01725
  • Digi-Reel® ? : 1276-1349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 334,879 - Immediate
  • Unit Price: Digi-Reel®

00:57:06 1/19/2019