Add To Favorites
CL03B221KO3NNND 220pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150,000 0.01181 $1,771.88
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL03B221KO3NNND-ND
Copy   CL03B221KO3NNND-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03B221KO3NNND

Copy   CL03B221KO3NNND
Description CAP CER 220PF 16V X7R 0201
Copy   CAP CER 220PF 16V X7R 0201
Detailed Description

220pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy   220pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1276-1347-2-ND CL03B221KA3NNNC Samsung Electro-Mechanics Tape & Reel (TR) ? 100,000 - Immediate
$0.01725 10,000 Tariff Applied ?
311-1402-2-ND CC0201KRX7R9BB221 Yageo Tape & Reel (TR) ? 15,000 - Immediate
$0.00746 15,000 Not applicable
478-1031-2-ND 0201YC221KAT2A AVX Corporation Tape & Reel (TR) ? 15,000 - Immediate
$0.05188 15,000 Not applicable
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50,000

02:54:51 12/10/2018