Add To Favorites
CL03B102JA3NNNC 1000pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Product Overview
Digi-Key Part Number 1276-6550-1-ND
Copy   1276-6550-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03B102JA3NNNC

Copy   CL03B102JA3NNNC
Description CAP CER 1000PF 25V X7R 0201
Copy   CAP CER 1000PF 25V X7R 0201
Detailed Description

1000pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)

Copy   1000pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Documents & Media
Datasheets CL03B102JA3NNNC Spec
MLCC Catalog
CL Series, MLCC Datasheet
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
Online Catalog CL Series, Super Small Size
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6550-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.10000 $1.00
100 0.04690 $4.69
500 0.03290 $16.45
1,000 0.02724 $27.24
2,500 0.02535 $63.38
5,000 0.02319 $115.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6550-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1276-6550-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

04:58:41 9/19/2018