Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01700 $0.17
100 0.00740 $0.74
500 0.00526 $2.63
1,000 0.00413 $4.13
2,500 0.00375 $9.38
5,000 0.00345 $17.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-1013-6-ND
Copy   1276-1013-6-ND
Quantity Available 20,288,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL03A104KQ3NNNC

Copy   CL03A104KQ3NNNC
Description CAP CER 0.1UF 6.3V X5R 0201
Copy   CAP CER 0.1UF 6.3V X5R 0201
Detailed Description

0.1µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy   0.1µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1013-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1013-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,280,000 - Immediate
  • Unit Price: $0.00273
  • Cut Tape (CT) ? : 1276-1013-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,288,893 - Immediate
  • Unit Price: $0.10000
  • Tape & Reel (TR) ? : 1276-6439-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 7,065,000 - Immediate
  • Unit Price: $0.00260
  • Cut Tape (CT) ? : 1276-6439-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,069,913 - Immediate
  • Unit Price: $0.10000
  • Digi-Reel® ? : 1276-6439-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,069,913 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CL03A104KQ3NNND-ND
  • Minimum Quantity: 500,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.00215

02:12:37 6/18/2019