Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.11700 $1.17
100 0.05510 $5.51
500 0.03862 $19.31
1,000 0.03197 $31.97
2,500 0.02975 $74.38
5,000 0.02722 $136.10
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1205-1-ND
Copy   1276-1205-1-ND
Quantity Available 41,711
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL02A102KP2NNNC

Copy   CL02A102KP2NNNC
Description CAP CER 1000PF 10V X5R 01005
Copy   CAP CER 1000PF 10V X5R 01005
Detailed Description

1000pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)

Copy   1000pF ±10% 10V Ceramic Capacitor X5R 01005 (0402 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1205-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1205-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02405
  • Digi-Reel® ? : 1276-1205-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,711 - Immediate
  • Unit Price: Digi-Reel®

15:08:14 4/23/2019