Add To Favorites
CIS41P600AE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06700 $0.67
25 0.06040 $1.51
50 0.05440 $2.72
100 0.03990 $3.99
250 0.02904 $7.26
500 0.02662 $13.31
1,000 0.02299 $22.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6360-1-ND
Copy   1276-6360-1-ND
Quantity Available 95,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIS41P600AE

Copy   CIS41P600AE
Description FERRITE BEAD 60 OHM 1806 1LN
Copy   FERRITE BEAD 60 OHM 1806 1LN
Documents & Media
Datasheets CIS Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Online Catalog CIS Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM41PG600SN1L - Murata Electronics North America | 490-1058-1-ND DigiKey Electronics
  • BLM41PG600SN1L
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 1806 1LN
  • Unit Price $0.37000
  • 490-1058-1-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6360-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6360-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 93,000 - Immediate
  • Unit Price: $0.01760
  • Digi-Reel® ? : 1276-6360-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,005 - Immediate
  • Unit Price: Digi-Reel®

05:00:28 12/12/2018