Add To Favorites
Product Overview
Digi-Key Part Number 1276-6385-1-ND
Quantity Available 101,259
Can ship immediately
Manufacturer

Manufacturer Part Number

CIM10U241NC

Description FERRITE BEAD 240 OHM 0603 1LN
Documents & Media
Datasheets CIB/CIM10 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Online Catalog CIM10 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 240 Ohms @ 100MHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 250 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DRV8838DSGR - Texas Instruments | 296-40081-1-ND DigiKey Electronics
  • DRV8838DSGR
  • Texas Instruments
  • IC BRIDGE DRIVER PAR 8WSON
  • Unit Price $1.04000
  • 296-40081-1-ND
  • SI-46001-F - Stewart Connector | 380-1108-ND DigiKey Electronics
  • SI-46001-F
  • Stewart Connector
  • CONN MAGJACK 1PORT 100 BASE-T
  • Unit Price $4.38000
  • 380-1108-ND
  • A-DF 09 A/KG-T4S - Assmann WSW Components | AE10924-ND DigiKey Electronics
  • A-DF 09 A/KG-T4S
  • Assmann WSW Components
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $0.78000
  • AE10924-ND
  • UE27AE54100 - Amphenol Commercial Products | UE27AE54100-ND DigiKey Electronics
  • UE27AE54100
  • Amphenol Commercial Products
  • CONN RCPT USB TYPE A VERT GOLD
  • Unit Price $0.66000
  • UE27AE54100-ND
  • PRTR5V0U2AX,235 - Nexperia USA Inc. | 1727-5862-1-ND DigiKey Electronics
  • PRTR5V0U2AX,235
  • Nexperia USA Inc.
  • TVS DIODE 5.5V SOT143B
  • Unit Price $0.56000
  • 1727-5862-1-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6385-1

05:48:12 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02400 $0.24
25 0.02120 $0.53
50 0.01920 $0.96
100 0.01730 $1.73
250 0.01272 $3.18
500 0.00924 $4.62
1,000 0.00905 $9.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6385-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.00700
  • Digi-Reel® ? : 1276-6385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback