Add To Favorites
CIM10J102NC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05300 $0.53
25 0.04720 $1.18
50 0.04300 $2.15
100 0.03870 $3.87
250 0.02840 $7.10
500 0.02064 $10.32
1,000 0.02021 $20.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6378-1-ND
Copy   1276-6378-1-ND
Quantity Available 370,803
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIM10J102NC

Copy   CIM10J102NC
Description FERRITE BEAD 1 KOHM 0603 1LN
Copy   FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CIB/CIM10 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Online Catalog CIM10 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM10
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 1 kOhms @ 100MHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 600 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • KIT_EMC_BEAD - Samsung Electro-Mechanics | 1276-6437-ND DigiKey Electronics
  • KIT_EMC_BEAD
  • Samsung Electro-Mechanics
  • KIT CHIP BEAD SMD 26 VALUES
  • Unit Price $66.50000
  • 1276-6437-ND
You May Also Be Interested In
  • ASMB-MTB1-0A3A2 - Broadcom Limited | 516-3280-1-ND DigiKey Electronics
  • ASMB-MTB1-0A3A2
  • Broadcom Limited
  • LED RGB DIFFUSED 4PLCC SMD
  • Unit Price $0.66000
  • 516-3280-1-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6378-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6378-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 368,000 - Immediate
  • Unit Price: $0.01720
  • Digi-Reel® ? : 1276-6378-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 370,803 - Immediate
  • Unit Price: Digi-Reel®

05:34:50 1/19/2019