Add To Favorites
CIM05U121NC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04200 $0.42
25 0.03760 $0.94
50 0.03400 $1.70
100 0.03060 $3.06
250 0.02248 $5.62
500 0.01634 $8.17
1,000 0.01600 $16.00
5,000 0.01090 $54.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6345-1-ND
Copy   1276-6345-1-ND
Quantity Available 115,329
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIM05U121NC

Copy   CIM05U121NC
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CIB/CIM05 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Online Catalog CIM05 Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM05
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 250 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • KIT_EMC_BEAD - Samsung Electro-Mechanics | 1276-6437-ND DigiKey Electronics
  • KIT_EMC_BEAD
  • Samsung Electro-Mechanics
  • KIT CHIP BEAD SMD 26 VALUES
  • Unit Price $66.50000
  • 1276-6437-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6345-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6345-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: $0.01022
  • Digi-Reel® ? : 1276-6345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 115,329 - Immediate
  • Unit Price: Digi-Reel®

17:52:46 1/15/2019