Add To Favorites
CIM05N221NC
Product Overview
Digi-Key Part Number CIM05N221NC-ND
Copy   CIM05N221NC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIM05N221NC

Copy   CIM05N221NC
Description FERRITE BEAD 220 OHM 0402 1LN
Copy   FERRITE BEAD 220 OHM 0402 1LN
Documents & Media
Datasheets CIB/CIM05 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM05
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 220 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 800 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00260 $520.00

Submit a request for quotation on quantities greater than those displayed.

08:38:33 9/24/2018