Add To Favorites
CIM05J471NC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00656 $1,311.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIM05J471NC-ND
Copy   CIM05J471NC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIM05J471NC

Copy   CIM05J471NC
Description FERRITE BEAD 470 OHM 0402 1LN
Copy   FERRITE BEAD 470 OHM 0402 1LN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CIB/CIM05 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM05
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 470 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 550 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.56mm)
Size / Dimension 0.039" L x 0.020" W (0.99mm x 0.51mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10,000

04:49:16 1/19/2019