USD
Favorite

CIM05J152NC 1.5 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm
Price & Procurement
3,783 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02400 $0.24
25 0.02120 $0.53
50 0.01920 $0.96
100 0.01730 $1.73
250 0.01272 $3.18
500 0.00924 $4.62
1,000 0.00905 $9.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6395-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00525

CIM05J152NC

Datasheet
Digi-Key Part Number 1276-6395-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIM05J152NC
Copy  
Description FERRITE BEAD 1.5 KOHM 0402 1LN
Copy  
Detailed Description

1.5 kOhms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 250mA 1Ohm

Copy  
Documents & Media
Datasheets CIB/CIM05 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM05
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Impedance @ Frequency 1.5 kOhms @ 100MHz
Filter Type -
Number of Lines 1
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 1Ohm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6395-1