Add To Favorites
CIH10T8N2JNC 8.2nH Unshielded Multilayer Inductor 700mA 240 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06600 $0.66
100 0.04420 $4.42
500 0.03680 $18.40
1,000 0.03091 $30.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6305-1-ND
Copy   1276-6305-1-ND
Quantity Available 211,474
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH10T8N2JNC

Copy   CIH10T8N2JNC
Description FIXED IND 8.2NH 700MA 240 MOHM
Copy   FIXED IND 8.2NH 700MA 240 MOHM
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

8.2nH Unshielded Multilayer Inductor 700mA 240 mOhm Max 0603 (1608 Metric)

Copy   8.2nH Unshielded Multilayer Inductor 700mA 240 mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets CIH Series~
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH10T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 8.2nH
Tolerance ±5%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 3.5GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6305-1

18:11:04 1/18/2019