Add To Favorites
CIH10T10NJNC 10nH Unshielded Multilayer Inductor 600mA 260 mOhm Max 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06600 $0.66
100 0.04420 $4.42
500 0.03680 $18.40
1,000 0.03091 $30.91

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1276-6306-6-ND
Copy   1276-6306-6-ND
Quantity Available 86,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH10T10NJNC

Copy   CIH10T10NJNC
Description FIXED IND 10NH 600MA 260 MOHM
Copy   FIXED IND 10NH 600MA 260 MOHM
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

10nH Unshielded Multilayer Inductor 600mA 260 mOhm Max 0603 (1608 Metric)

Copy   10nH Unshielded Multilayer Inductor 600mA 260 mOhm Max 0603 (1608 Metric)
Documents & Media
Datasheets CIH Series~
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH10T
Packaging ? Digi-Reel® ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 10nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 260 mOhm Max
Q @ Freq 12 @ 100MHz
Frequency - Self Resonant 3.4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6306-6

20:17:53 1/23/2019