Add To Favorites
CIH05T8N2JNC 8.2nH Unshielded Multilayer Inductor 300mA 370 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.01020 $1.02
500 0.00822 $4.11
1,000 0.00703 $7.03
2,500 0.00628 $15.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6270-1-ND
Copy   1276-6270-1-ND
Quantity Available 203,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH05T8N2JNC

Copy   CIH05T8N2JNC
Description FIXED IND 8.2NH 300MA 370 MOHM
Copy   FIXED IND 8.2NH 300MA 370 MOHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

8.2nH Unshielded Multilayer Inductor 300mA 370 mOhm Max 0402 (1005 Metric)

Copy   8.2nH Unshielded Multilayer Inductor 300mA 370 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets CIH05T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH05T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 8.2nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 370 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6270-1

13:13:28 1/20/2019