USD
Favorite

CIH05T56NJNC 56nH Unshielded Multilayer Inductor 180mA 1.4Ohm Max 0402 (1005 Metric)
Price & Procurement
800 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.01020 $1.02
500 0.00822 $4.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6281-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 60,000 - Immediate
  • Unit Price: $0.00442

CIH05T56NJNC

Datasheet
Digi-Key Part Number 1276-6281-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIH05T56NJNC
Copy  
Description FIXED IND 56NH 180MA 1.4 OHM SMD
Copy  
Detailed Description

56nH Unshielded Multilayer Inductor 180mA 1.4Ohm Max 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets CIH05T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH05T
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 56nH
Tolerance ±5%
Current Rating (Amps) 180mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1.4Ohm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 750MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6281-1