USD
Favorite

CIH05T2N7SNC 2.7nH Unshielded Multilayer Inductor 300mA 170mOhm Max 0402 (1005 Metric)
In Stock: 20,555
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.01020 $1.02
500 0.00822 $4.11
1,000 0.00703 $7.03
2,500 0.00628 $15.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6292-2-ND
  • Minimum Quantity: 200,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

CIH05T2N7SNC

Datasheet
Digi-Key Part Number 1276-6292-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIH05T2N7SNC
Copy  
Description FIXED IND 2.7NH 300MA 170 MOHM
Copy  
Detailed Description

2.7nH Unshielded Multilayer Inductor 300mA 170mOhm Max 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets CIH05T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH05T
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 2.7nH
Tolerance ±0.3nH
Current Rating (Amps) 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 170mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6292-1