USD
Favorite

CIH05T18NJNC 18nH Unshielded Multilayer Inductor 250mA 650mOhm Max 0402 (1005 Metric)
In Stock: 7,000
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01400 $0.14
25 0.01280 $0.32
50 0.01140 $0.57
100 0.00970 $0.97
250 0.00860 $2.15
500 0.00786 $3.93
1,000 0.00672 $6.72
2,500 0.00601 $15.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-6275-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00442

CIH05T18NJNC

Datasheet
Digi-Key Part Number 1276-6275-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIH05T18NJNC
Copy  
Description FIXED IND 18NH 250MA 650 MOHM
Copy  
Detailed Description

18nH Unshielded Multilayer Inductor 250mA 650mOhm Max 0402 (1005 Metric)

Copy  
Documents & Media
Featured Product CIH and CIG Series Chip Inductors
Datasheets CIH05T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH05T
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core -
Inductance 18nH
Tolerance ±5%
Current Rating (Amps) 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 650mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6275-1