Add To Favorites
CIH05T15NJNC 15nH Unshielded Multilayer Inductor 300mA 550 mOhm Max 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01500 $0.15
100 0.01020 $1.02
500 0.00822 $4.11
1,000 0.00703 $7.03
2,500 0.00628 $15.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6274-1-ND
Copy   1276-6274-1-ND
Quantity Available 241,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH05T15NJNC

Copy   CIH05T15NJNC
Description FIXED IND 15NH 300MA 550 MOHM
Copy   FIXED IND 15NH 300MA 550 MOHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

15nH Unshielded Multilayer Inductor 300mA 550 mOhm Max 0402 (1005 Metric)

Copy   15nH Unshielded Multilayer Inductor 300mA 550 mOhm Max 0402 (1005 Metric)
Documents & Media
Datasheets CIH05T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH05T
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 15nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 550 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-6274-1

13:39:46 1/20/2019