Add To Favorites
Product Overview
Digi-Key Part Number 1276-6273-2-ND
Quantity Available 40,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CIH05T12NJNC

Description FIXED IND 12NH 300MA 500 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12nH Unshielded Multilayer Inductor 300mA 500 mOhm Max 0402 (1005 Metric)

Documents & Media
Datasheets CIH05T Series Spec
Featured Product CIH and CIG Series Chip Inductors
Online Catalog CIH Series
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH05T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 12nH
Tolerance ±5%
Current Rating 300mA
Shielding Unshielded
DC Resistance (DCR) 500 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Kits
Additional Resources
Standard Package ? 10,000
Other Names 1276-6273-2

23:41:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.00456 $45.56
30,000 0.00429 $128.64
50,000 0.00415 $207.70
100,000 0.00402 $402.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback