Add To Favorites
CIH03T3N6CNC 3.6nH Unshielded Multilayer Inductor 200mA 300 mOhm Max 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200,000 0.00675 $1,350.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CIH03T3N6CNC-ND
Copy   CIH03T3N6CNC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIH03T3N6CNC

Copy   CIH03T3N6CNC
Description FIXED IND 3.6NH 200MA 300 MOHM
Copy   FIXED IND 3.6NH 200MA 300 MOHM
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

3.6nH Unshielded Multilayer Inductor 200mA 300 mOhm Max 0201 (0603 Metric)

Copy   3.6nH Unshielded Multilayer Inductor 200mA 300 mOhm Max 0201 (0603 Metric)
Documents & Media
Datasheets CIH03T Series Spec
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIH and CIG Series Chip Inductors
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIH03T
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 3.6nH
Tolerance ±0.2nH
Current Rating 200mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

18:50:58 1/18/2019